Similar




500SSP1S1M1REB | |
|---|---|
DigiKey Part Number | 500SSP1S1M1REB-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M1REB |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M1REB Models |
Category | Actuator Length 5.08mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48ASSP1S1M1QBT | Grayhill Inc. | 0 | 48ASSP1S1M1QBT-ND | 2,80540 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,08389 € | 262,57 € |
| Unit Price without VAT: | 2,08389 € |
|---|---|
| Unit Price with VAT: | 2,47983 € |


