




500SSP1S1M1QEB | |
|---|---|
DigiKey Part Number | EG2476-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M1QEB |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M1QEB Models |
Category | Actuator Length 5.08mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,41520 € | 60,38 € |
| 126 | 2,11183 € | 266,09 € |
| 252 | 1,99806 € | 503,51 € |
| 504 | 1,89488 € | 955,02 € |
| 1.008 | 1,80221 € | 1.816,63 € |
| 2.520 | 1,69543 € | 4.272,48 € |
| 5.040 | 1,62585 € | 8.194,28 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


