




500SSP1S1M1QEA | |
|---|---|
DigiKey Part Number | EG2473-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M1QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M1QEA Models |
Category | Actuator Length 5.08mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,96600 € | 29,66 € |
| 63 | 2,54429 € | 160,29 € |
| 126 | 2,40389 € | 302,89 € |
| 252 | 2,27524 € | 573,36 € |
| 504 | 2,15877 € | 1.088,02 € |
| 1.008 | 2,05441 € | 2.070,85 € |
| 2.520 | 1,93437 € | 4.874,61 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

