Image for 500SDP3S2M6QEB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500SDP3S2M6QEB

DigiKey Part Number
141-500SDP3S2M6QEB-ND
Manufacturer
Manufacturer Product Number
500SDP3S2M6QEB
Description
SWITCH SLIDE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
500SDP3S2M6QEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
7.24mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1082,53204 €273,46 €
Unit Price without VAT:2,53204 €
Unit Price with VAT:3,01313 €