Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

500SDP1S2M3QEB

DigiKey Part Number
500SDP1S2M3QEB-ND
Manufacturer
Manufacturer Product Number
500SDP1S2M3QEB
Description
SWITCH SLIDE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
500SDP1S2M3QEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
7.24mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Quick Connect - 0.062" (1.5mm)
Circuit
DPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,67250 €734,50 €
Unit Price without VAT:3,67250 €
Unit Price with VAT:4,37028 €