




500SDP1S1M7QEA | |
|---|---|
DigiKey Part Number | EG5424-ND |
Manufacturer | |
Manufacturer Product Number | 500SDP1S1M7QEA |
Description | SWITCH SLIDE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SDP1S1M7QEA Models |
Category | Actuator Length 4.72mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,14400 € | 51,44 € |
| 54 | 4,47074 € | 241,42 € |
| 108 | 4,22796 € | 456,62 € |
| 270 | 3,94033 € | 1.063,89 € |
| 540 | 3,74833 € | 2.024,10 € |
| 1.026 | 3,58969 € | 3.683,02 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |











