



500ASSP3M6RE | |
|---|---|
DigiKey Part Number | 500ASSP3M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 500ASSP3M6RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500ASSP3M6RE Models |
Category | Actuator Length 3.10mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 20 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,41690 € | 738,05 € |
| Unit Price without VAT: | 3,41690 € |
|---|---|
| Unit Price with VAT: | 4,06611 € |

