




500ASSP1SM6QE | |
|---|---|
DigiKey Part Number | EG5810TR-ND - Tape & Reel (TR) EG5810CT-ND - Cut Tape (CT) EG5810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 500ASSP1SM6QE |
Description | SWITCH SLIDE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500ASSP1SM6QE Models |
Category | Actuator Length 3.10mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 3A (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,84200 € | 38,42 € |
| 25 | 3,55960 € | 88,99 € |
| 100 | 3,17460 € | 317,46 € |
| 250 | 2,95380 € | 738,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80540 € | 1.402,70 € |
| 1.000 | 2,67291 € | 2.672,91 € |
| 1.500 | 2,60253 € | 3.903,79 € |
| 2.500 | 2,52102 € | 6.302,55 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |











