
500ASSP1MTQE5MMACTUATOR | |
|---|---|
DigiKey Part Number | 141-500ASSP1MTQE5MMACTUATOR-ND |
Manufacturer | |
Manufacturer Product Number | 500ASSP1MTQE5MMACTUATOR |
Description | SWITCH SLIDE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 3.10mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Circuit SPDT | Termination Style Gull Wing |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 3A (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,95087 € | 1.053,47 € |
| Unit Price without VAT: | 1,95087 € |
|---|---|
| Unit Price with VAT: | 2,32154 € |

