New at DigiKey
Image for 5000432 LAMP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5000432 LAMP

DigiKey Part Number
141-5000432LAMP-ND
Manufacturer
Manufacturer Product Number
5000432 LAMP
Description
5000432 LAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Blue 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Color
Blue
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,27930 €1.027,93 €
Manufacturers Standard Package
Unit Price without VAT:10,27930 €
Unit Price with VAT:12,23237 €