Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

5000420LAMP

DigiKey Part Number
5000420LAMP-ND
Manufacturer
Manufacturer Product Number
5000420LAMP
Description
CONFIG SWITCH LAMP LED RED 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Color
Red
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,46460 €646,46 €
Manufacturers Standard Package
Unit Price without VAT:6,46460 €
Unit Price with VAT:7,69287 €