Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

5000313TRANSPARENTLENS

DigiKey Part Number
5000313TRANSPARENTLENS-ND
Manufacturer
Manufacturer Product Number
5000313TRANSPARENTLENS
Description
CAP PUSHBUTTON ORANGE FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Orange Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Orange
Illumination
Illuminated
For Use With/Related Products
D16 and P16 Series
Mounting Type
Snap Fit
Size
15.20mm L x 15.20mm W x 5.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2641,17830 €311,07 €
Manufacturers Standard Package
Unit Price without VAT:1,17830 €
Unit Price with VAT:1,40218 €