



5000305TRANSPARENTLENS | |
|---|---|
DigiKey Part Number | 5000305TRANSPARENTLENS-ND |
Manufacturer | |
Manufacturer Product Number | 5000305TRANSPARENTLENS |
Description | CAP PUSHBUTTON WHITE CONCAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Category | Color White |
Manufacturer E-Switch | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products D16 and P16 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.20mm L x 15.20mm W x 5.00mm H |
Shape Square, Concave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 1,47685 € | 79,75 € |
| Unit Price without VAT: | 1,47685 € |
|---|---|
| Unit Price with VAT: | 1,75745 € |

