



5000304TRANSPARENTLENS | |
|---|---|
DigiKey Part Number | 5000304TRANSPARENTLENS-ND |
Manufacturer | |
Manufacturer Product Number | 5000304TRANSPARENTLENS |
Description | CAP PUSHBUTTON RED CONCAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer E-Switch | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products D16 and P16 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.20mm L x 15.20mm W x 5.00mm H |
Shape Square, Concave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 1,63673 € | 80,20 € |
| Unit Price without VAT: | 1,63673 € |
|---|---|
| Unit Price with VAT: | 1,94771 € |

