



Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products D16 and P16 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 15.20mm L x 15.20mm W x 5.00mm H |
Shape Square, Concave | Base Product Number |

