



5000205OPAQUELENS | |
|---|---|
DigiKey Part Number | 5000205OPAQUELENS-ND |
Manufacturer | |
Manufacturer Product Number | 5000205OPAQUELENS |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | D16 and P16 Series | |
Mounting Type | Snap Fit | |
Size | 21.40mm L x 15.20mm W x 5.30mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,59430 € | 159,43 € |
| Unit Price without VAT: | 1,59430 € |
|---|---|
| Unit Price with VAT: | 1,89722 € |

