
5000116TRANSPARENTLENS | |
|---|---|
DigiKey Part Number | 141-5000116TRANSPARENTLENS-ND |
Manufacturer | |
Manufacturer Product Number | 5000116TRANSPARENTLENS |
Description | ROUND FLAT YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow, Transparent Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow, Transparent | |
Illumination | Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | 15.70mm Dia x 4.70mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,69240 € | 42,31 € |
| 50 | 1,64260 € | 82,13 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

