



420B1 | |
|---|---|
DigiKey Part Number | 420B1-ND |
Manufacturer | |
Manufacturer Product Number | 420B1 |
Description | CAP PUSHBUTTON RECTANGULAR BLACK |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Pushbutton Switch Cap Black Snap Fit |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 420 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.30mm L x 6.00mm W x 4.00mm H |
Shape Rectangular, Convex (Domed) |

