



Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Orange |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 25mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26334 € | 1.263,34 € |
| Unit Price without VAT: | 1,26334 € |
|---|---|
| Unit Price with VAT: | 1,50337 € |

