
Category | Shape Square |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 10.20mm L x 10.20mm W x 6.30mm H |
Switch Type Tactile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14782 € | 443,46 € |
| Unit Price without VAT: | 0,14782 € |
|---|---|
| Unit Price with VAT: | 0,17591 € |

