
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 10.20mm L x 10.20mm W x 6.30mm H |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10478 € | 314,34 € |
| Unit Price without VAT: | 0,10478 € |
|---|---|
| Unit Price with VAT: | 0,12469 € |

