
Category | Color Green |
Manufacturer E-Switch | Illumination Illumination Opening |
Packaging Bulk | For Use With/Related Products 320 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 22.00mm L x 12.40mm W x 8.00mm H |
Shape Rectangular, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76470 € | 2.294,10 € |
| Unit Price without VAT: | 0,76470 € |
|---|---|
| Unit Price with VAT: | 0,90999 € |

