



Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 135gf |
Circuit SPST-NO | Features Gray Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Rectangular Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 12.00mm | Base Product Number |

