
320.2E11BLU (W/LED HOLDER) | |
|---|---|
DigiKey Part Number | 141-320.2E11BLU(W/LEDHOLDER)-ND |
Manufacturer | |
Manufacturer Product Number | 320.2E11BLU (W/LED HOLDER) |
Description | 320.2E11BLU (W/LED HOLDER) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 12.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.40mm x 12.40mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 135gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Rectangular Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,31739 € | 711,39 € |
| Unit Price without VAT: | 1,31739 € |
|---|---|
| Unit Price with VAT: | 1,56769 € |

