



320.22WHT | |
|---|---|
DigiKey Part Number | 320.22WHT-ND |
Manufacturer | |
Manufacturer Product Number | 320.22WHT |
Description | SWITCH CAP WHITE |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.22WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 12.25mm L x 11.85mm W x 8.00mm H | |
Features | - |

