



320.21E11BLK | |
|---|---|
DigiKey Part Number | EG2561-ND |
Manufacturer | |
Manufacturer Product Number | 320.21E11BLK |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.21E11BLK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Black Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Rectangular Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 12.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,85600 € | 18,56 € |
| 54 | 1,61370 € | 87,14 € |
| 108 | 1,52324 € | 164,51 € |
| 270 | 1,41385 € | 381,74 € |
| 540 | 1,33948 € | 723,32 € |
| 1.026 | 1,27718 € | 1.310,39 € |
| 2.538 | 1,19976 € | 3.044,99 € |
| 5.022 | 1,14917 € | 5.771,13 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

