
Category | Shape Oval |
Manufacturer E-Switch | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 10.20mm L x 10.20mm W x 8.85mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09390 € | 469,50 € |
| Unit Price without VAT: | 0,09390 € |
|---|---|
| Unit Price with VAT: | 0,11174 € |

