



320.03E11BLU | |
|---|---|
DigiKey Part Number | 320.03E11BLU-ND |
Manufacturer | |
Manufacturer Product Number | 320.03E11BLU |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.03E11BLU Models |
Category | Termination Style PC Pin |
Mfr | Outline 12.40mm x 12.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 135gf |
Part Status Active | Features Blue Cap |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polycarbonate (PC) |
Contact Rating @ Voltage 0.025A @ 50VDC | Switch Travel 0.60mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19893 € | 994,65 € |
| Unit Price without VAT: | 0,19893 € |
|---|---|
| Unit Price with VAT: | 0,23673 € |


