
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm L x 10.20mm W x 12.70mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.024 | 0,10606 € | 320,73 € |
| Unit Price without VAT: | 0,10606 € |
|---|---|
| Unit Price with VAT: | 0,12621 € |

