



320.02E11.09RED | |
|---|---|
DigiKey Part Number | EG2572-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.09RED |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.09RED Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Red Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Round Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 15.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,50100 € | 45,01 € |
| 54 | 3,91074 € | 211,18 € |
| 108 | 3,69694 € | 399,27 € |
| 270 | 3,44322 € | 929,67 € |
| 540 | 3,27339 € | 1.767,63 € |
| 1.026 | 3,13278 € | 3.214,23 € |
| 2.538 | 2,96018 € | 7.512,94 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |


