
320.02CAPBLKUL94V0 | |
|---|---|
DigiKey Part Number | 141-320.02CAPBLKUL94V0-ND |
Manufacturer | |
Manufacturer Product Number | 320.02CAPBLKUL94V0 |
Description | SQUARE TACT SWITCH CAP BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 10.25mm L x 10.25mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29490 € | 884,70 € |
| Unit Price without VAT: | 0,29490 € |
|---|---|
| Unit Price with VAT: | 0,35093 € |

