Image for 320.01WHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320.01WHT

DigiKey Part Number
141-320.01WHT-ND
Manufacturer
Manufacturer Product Number
320.01WHT
Description
SQUARE TACT SWITCH CAP WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
E-Switch
Color
White
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
320 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
10.20mm L x 10.20mm W x 6.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,11150 €334,50 €
Unit Price without VAT:0,11150 €
Unit Price with VAT:0,13269 €