



320.01E11ORG | |
|---|---|
DigiKey Part Number | 320.01E11ORG-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11ORG |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11ORG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Orange Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.026 | 1,02910 € | 1.055,86 € |
| Unit Price without VAT: | 1,02910 € |
|---|---|
| Unit Price with VAT: | 1,22463 € |

