




320.01E11BLU | |
|---|---|
DigiKey Part Number | EG2556-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11BLU |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11BLU Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Blue Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,33500 € | 23,35 € |
| 54 | 2,02926 € | 109,58 € |
| 108 | 1,91593 € | 206,92 € |
| 270 | 1,77970 € | 480,52 € |
| 540 | 1,68746 € | 911,23 € |
| 1.026 | 1,61041 € | 1.652,28 € |
| 2.538 | 1,51501 € | 3.845,10 € |
| 5.022 | 1,45287 € | 7.296,31 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


