
2803081 | |
|---|---|
DigiKey Part Number | 141-2803081-ND |
Manufacturer | |
Manufacturer Product Number | 2803081 |
Description | SWITCH ROTARY 3POS 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 10A (AC) 125 VAC Panel Mount |
Category | Contact Timing Not Specified |
Manufacturer E-Switch | Current Rating (Amps) 10A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Angle of Throw 45° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 3 | Mounting Type Panel Mount |
Index Stops Fixed | Termination Style Quick Connect - 0.250" (6.3mm) |
Number of Decks 1 | Depth Behind Panel 26.29mm |
Number of Poles per Deck 1 | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit per Deck SP3T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 12,29604 € | 8.853,15 € |
| Unit Price without VAT: | 12,29604 € |
|---|---|
| Unit Price with VAT: | 14,63229 € |

