



220C150QBLK | |
|---|---|
DigiKey Part Number | 220C150QBLK-ND |
Manufacturer | |
Manufacturer Product Number | 220C150QBLK |
Description | SWITCH TACTILE SPST-NO |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 150gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Actuator Type Round Button | Switch Travel 0.30mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 19.00mm |

