
200UDP3T1A1M6RE | |
|---|---|
DigiKey Part Number | 141-200UDP3T1A1M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 200UDP3T1A1M6RE |
Description | SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200UDP3T1A1M6RE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 3.80mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,88692 € | 375,30 € |
| Unit Price without VAT: | 2,88692 € |
|---|---|
| Unit Price with VAT: | 3,43543 € |

