




200UDP1T1A1M2RE | |
|---|---|
DigiKey Part Number | EG4911-ND |
Manufacturer | |
Manufacturer Product Number | 200UDP1T1A1M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200UDP1T1A1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G22AP | NKK Switches | 1.439 | 360-2791-ND | 6,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,22840 € | 80,71 € |
| 68 | 3,02794 € | 205,90 € |
| 136 | 2,89618 € | 393,88 € |
| 272 | 2,76982 € | 753,39 € |
| 544 | 2,64881 € | 1.440,95 € |
| 1.020 | 2,54347 € | 2.594,34 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

