Image for 200RDP3T1B1M7R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200RDP3T1B1M7R

DigiKey Part Number
141-200RDP3T1B1M7R-ND
Manufacturer
Manufacturer Product Number
200RDP3T1B1M7R
Description
SWITCH TOGGLE DPDT 0.4VA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
200RDP3T1B1M7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Bushing Thread
Unthreaded
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,10545 €821,09 €
Unit Price without VAT:4,10545 €
Unit Price with VAT:4,88549 €