
200RDP1T1B1M2R | |
|---|---|
DigiKey Part Number | 141-200RDP1T1B1M2R-ND |
Manufacturer | |
Manufacturer Product Number | 200RDP1T1B1M2R |
Description | SWITCH TOGGLE DPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200RDP1T1B1M2R Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,36855 € | 873,71 € |
| Unit Price without VAT: | 4,36855 € |
|---|---|
| Unit Price with VAT: | 5,19857 € |

