Parametric Equivalent




200MSP4T2B1M2QEH | |
|---|---|
DigiKey Part Number | 200MSP4T2B1M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP4T2B1M2QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP4T2B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T2B3M2QE | E-Switch | 0 | 200MSP4T2B3M2QE-ND | 3,14000 € | Parametric Equivalent |
| T105MHCQE | C&K | 0 | T105MHCQE-ND | 8,01950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,61080 € | 1.762,29 € |
| Unit Price without VAT: | 2,61080 € |
|---|---|
| Unit Price with VAT: | 3,10685 € |



