



200MSP4T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2453-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP4T1B1M1QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP4T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T105SHZQE | C&K | 192 | CKN1088-ND | 12,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,42800 € | 34,28 € |
| 25 | 3,23320 € | 80,83 € |
| 50 | 3,09280 € | 154,64 € |
| 135 | 2,90178 € | 391,74 € |
| 270 | 2,77515 € | 749,29 € |
| 540 | 2,65393 € | 1.433,12 € |
| 1.080 | 2,53775 € | 2.740,77 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |




