Image for 200MSP3T2BVS2RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MSP3T2BVS2RE

DigiKey Part Number
141-200MSP3T2BVS2RE-ND
Manufacturer
Manufacturer Product Number
200MSP3T2BVS2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200MSP3T2BVS2RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
5.33mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.