Similar




200MSP3T1B2M7RE | |
|---|---|
DigiKey Part Number | 200MSP3T1B2M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP3T1B2M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP3T1B2M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMSP31B2M7QT | Grayhill Inc. | 208 | GH7798-ND | 6,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,32275 € | 664,55 € |
| Unit Price without VAT: | 3,32275 € |
|---|---|
| Unit Price with VAT: | 3,95407 € |


