Parametric Equivalent
Parametric Equivalent




200MSP1T5B7M2REH | |
|---|---|
DigiKey Part Number | 200MSP1T5B7M2REH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T5B7M2REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T5B7M2REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T5B7M2RE | E-Switch | 0 | 200MSP1T5B7M2RE-ND | 2,91930 € | Parametric Equivalent |
| 34CMSP11B5V2RT | Grayhill Inc. | 0 | 34CMSP11B5V2RT-ND | 4,58402 € | Parametric Equivalent |
| 7101MDCBE | C&K | 90 | CKN9672-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,63845 € | 2.532,91 € |
| Unit Price without VAT: | 2,63845 € |
|---|---|
| Unit Price with VAT: | 3,13976 € |




