Similar
Similar




200MSP1T2B2M2RE | |
|---|---|
DigiKey Part Number | 200MSP1T2B2M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B2M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B2M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825219-3 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1385-ND | 10,79000 € | Similar |
| 34CMSP12B2M2QT | Grayhill Inc. | 0 | 34CMSP12B2M2QT-ND | 4,22182 € | Similar |
| T101MH9CQE | C&K | 0 | T101MH9CQE-ND | 7,44900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 1,97709 € | 747,34 € |
| Unit Price without VAT: | 1,97709 € |
|---|---|
| Unit Price with VAT: | 2,35274 € |




