Parametric Equivalent
Parametric Equivalent





200MSP1T2B1M7QE | |
|---|---|
DigiKey Part Number | 200MSP1T2B1M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B1M7QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B1M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B1M7QEH | E-Switch | 0 | 200MSP1T2B1M7QEH-ND | 2,40744 € | Parametric Equivalent |
| 200MSP1T2B3M7QE | E-Switch | 0 | 200MSP1T2B3M7QE-ND | 2,76185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,18600 € | 31,86 € |
| 25 | 3,00520 € | 75,13 € |
| 50 | 2,87460 € | 143,73 € |
| 100 | 2,74950 € | 274,95 € |
| 270 | 2,57941 € | 696,44 € |
| 540 | 2,46678 € | 1.332,06 € |
| 1.080 | 2,35883 € | 2.547,54 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |




