Similar
Similar
Similar
Similar




200MSP1T1B2VS2QE | |
|---|---|
DigiKey Part Number | 200MSP1T1B2VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T1B2VS2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T1B2VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMSP11B2V2QT | Grayhill Inc. | 0 | 34CMSP11B2V2QT-ND | 4,22182 € | Similar |
| 34CMSP11B2V2RT | Grayhill Inc. | 0 | 34CMSP11B2V2RT-ND | 4,77594 € | Similar |
| 34CMSP11B8V2RT | Grayhill Inc. | 0 | 34CMSP11B8V2RT-ND | 4,88148 € | Similar |
| 34CMSP14B2V2QT | Grayhill Inc. | 0 | 34CMSP14B2V2QT-ND | 4,45930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,54450 € | 508,90 € |
| Unit Price without VAT: | 2,54450 € |
|---|---|
| Unit Price with VAT: | 3,02796 € |


