Similar




200MSP1T1B1M7RE | |
|---|---|
DigiKey Part Number | 200MSP1T1B1M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T1B1M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T1B1M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T101SHAVQE | C&K | 0 | T101SHAVQE-ND | 8,98288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,10491 € | 1.676,65 € |
| Unit Price without VAT: | 3,10491 € |
|---|---|
| Unit Price with VAT: | 3,69484 € |


