
200MDP6T3B8M6CE | |
|---|---|
DigiKey Part Number | 141-200MDP6T3B8M6CE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP6T3B8M6CE |
Description | SWITCH TOGGLE DP3T 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP6T3B8M6CE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.95mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58520 € | 917,04 € |
| Unit Price without VAT: | 4,58520 € |
|---|---|
| Unit Price with VAT: | 5,45639 € |

